Skip to content Skip to navigation menu

M23 12P 11W FE 90 5M PUR


Order No.: 11P1611

Manufacturer: Brad Automation

Series: M23

Manufacturer No.: 1200940124
120094-0124
K02101P80M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €145.4872 €125.42
5 €141.1372 €121.67
10 €111.2208 €95.88

9 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200940124 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M23-Socket, angled
black
5 m
IP67
12-pole
63 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: M23
Manufacturer number: 1200940124
120094-0124
K02101P80M050

Product description

MOLEX Brad Automation 120094-0124 with Engenieering Part Number K02101P80M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120094-0124, also known with Engenieering Part Number K02101P80M050 on our website.

General Information about MOLEX Brad Automation 120094-0124 (Engineering Part Number: K02101P80M050)

  • Molex Part Number: 1200940124
  • Product Family: Industrial Cordsets
  • Description: Brad M23 Single-Ended Cordset, 12 Poles, Female (90) to Pigtail, 18/22 AWG, PUR Cable, 5.0m (16.40') Length
  • Product Name: Brad M23
  • Engineering Number: K02101P80M050

Technical Information and Product Attributes of MOLEX Brad Automation 120094-0124 (Engineering Part Number: K02101P80M050)

  • IP Rating: IP67
  • Connector End A: M23
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPU
  • Net Weight: 721.520/g
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG (2): 22
  • Wire Size AWG: 18
  • Cable Diameter: "9.40mm (.370")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 6.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: None
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 12
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 63V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: