PXMBNI16FIM05ASCPG9 | BULGIN

Plug, M16, 5 pole, solder connection, screw locking, straight, PXMBNI16FIM05ASCPG9

Order No.: 41F3933
EAN: 4099889689198
MPN:
PXMBNI16FIM05ASCPG9
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
29.7143 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
29.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7143 €

Plug, PXMBNI16FIM05ASCPG9, BULGIN

Features

  • Robust metal connector
  • High degree of environmental protection - IP67 rated
  • Excellent EMI shielding
  • A-coded

Applications

  • For power and signal connections
Technical specifications
Version plug
Additional parts equipped
Thread size M16
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)