Skip to content Skip to navigation menu

M12U ATTACHABLE 5P FP ST


Order No.: 10P9945

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200850014
120085-0014
WA5000-32


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €17.5972 €15.17
4 €11.7276 €10.11
13 €11.3912 €9.82
25 €8.9668 €7.73

2 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200850014 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Cable Assembly
Push-Pull
5-pole
IP69K
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200850014
120085-0014
WA5000-32

Product description

MOLEX Brad Automation 120085-0014 with Engenieering Part Number WA5000-32 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120085-0014, also known with Engenieering Part Number WA5000-32 on our website.

General Information about MOLEX Brad Automation 120085-0014 (Engineering Part Number: WA5000-32)

  • Molex Part Number: 1200850014
  • Product Family: Field Attachable / Accessories
  • Description: Ultra-Lock (M12) Single Keyway with PG9 Cable Fitting, Female, 5 Pole, Straight, Cable Diameter 4.10-8.10mm
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WA5000-32

Technical Information and Product Attributes of MOLEX Brad Automation 120085-0014 (Engineering Part Number: WA5000-32)

  • IP Rating: IP69K
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "4.10 - 8.10mm (.161-.319")"
  • Coupling Type: Push to Lock
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: PA
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 5
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 18
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: