Skip to content Skip to navigation menu

M12U-8P-M-STR-PURSHD-5M


Order No.: 10P9835

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200795034
120079-5034
W08S06P19M050


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €46.69 €40.25
2 €31.1344 €26.84
13 €30.2064 €26.04
25 €23.7916 €20.51
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200795034 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
yellow
5 m
IP68
8-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200795034
120079-5034
W08S06P19M050

Product description

MOLEX Brad Automation 120079-5034 with Engenieering Part Number W08S06P19M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120079-5034, also known with Engenieering Part Number W08S06P19M050 on our website.

General Information about MOLEX Brad Automation 120079-5034 (Engineering Part Number: W08S06P19M050)

  • Molex Part Number: 1200795034
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 24 AWG, PUR Cable, 5.0m (16.40') Length, Yellow
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: W08S06P19M050

Technical Information and Product Attributes of MOLEX Brad Automation 120079-5034 (Engineering Part Number: W08S06P19M050)

  • IP Rating: IP68
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 24
  • Cable Diameter: "6.60mm (.260")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Yellow
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 8
  • Wire/Cable Type: EU Cable
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: