Skip to content Skip to navigation menu

M12U-8P-M-STR-PUR/UL-2M


Order No.: 10P9830

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200795026
120079-5026
W08006H08M020


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €25.114 €21.65
3 €16.7504 €14.44
12 €16.24 €14.00
24 €12.7948 €11.03

21 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200795026 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
black
2 m
IP69K
8-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200795026
120079-5026
W08006H08M020
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120079-5026 with Engenieering Part Number W08006H08M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120079-5026, also known with Engenieering Part Number W08006H08M020 on our website.

General Information about MOLEX Brad Automation 120079-5026 (Engineering Part Number: W08006H08M020)

  • Molex Part Number: 1200795026
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 24 AWG, PUR Cable, 2.0m (6.56') Length
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: W08006H08M020

Technical Information and Product Attributes of MOLEX Brad Automation 120079-5026 (Engineering Part Number: W08006H08M020)

  • IP Rating: IP69K
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPE
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 24
  • Cable Diameter: N/A
  • Cable Length: 2.0m (6.56')
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 8
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: