Skip to content Skip to navigation menu

M12U-8P-FE-STR-M-STR-PUR/0.25-


Order No.: 10P9868

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200805083
120080-5083
WW8030P02M010


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €41.122 €35.45
2 €27.4224 €23.64
12 €26.5988 €22.93
24 €20.9612 €18.07

21 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200805083 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket
black
1 m
IP69K
8-pole
30 V
M12-Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200805083
120080-5083
WW8030P02M010

Product description

MOLEX Brad Automation 120080-5083 with Engenieering Part Number WW8030P02M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120080-5083, also known with Engenieering Part Number WW8030P02M010 on our website.

General Information about MOLEX Brad Automation 120080-5083 (Engineering Part Number: WW8030P02M010)

  • Molex Part Number: 1200805083
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Double-Ended Cordset, 8 Poles, Female (Straight) to Male (Straight), PUR/PVC Cable, 1.0m (3.28') Length
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WW8030P02M010

Technical Information and Product Attributes of MOLEX Brad Automation 120080-5083 (Engineering Part Number: WW8030P02M010)

  • IP Rating: IP69K
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Ultra-Lock (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -30C TO +80C
  • Wire Size AWG: N/A
  • Cable Diameter: "6.70mm (.264")"
  • Cable Length: 1.0m (3.28')
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR/PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: EU Cable
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: