Skip to content Skip to navigation menu

M12U-8P-FE-STR-M-STR-8/25PURSH


Order No.: 10P9892

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200835183
120083-5183
WW8S30P19M010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €55.6104 €47.94
2 €37.0736 €31.96
12 €35.96 €31.00
24 €28.3388 €24.43
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200835183 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
black
1 m
IP68
8-pole
250 V
M12-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200835183
120083-5183
WW8S30P19M010

Product description

MOLEX Brad Automation 120083-5183 with Engenieering Part Number WW8S30P19M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120083-5183, also known with Engenieering Part Number WW8S30P19M010 on our website.

General Information about MOLEX Brad Automation 120083-5183 (Engineering Part Number: WW8S30P19M010)

  • Molex Part Number: 1200835183
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Double-Ended Cordset, 8 Poles, Female (Straight) to Male (Straight) Shielded Cordset, 0.25mm2 PUR/PVC Cable, 1.0m (3.28') Length
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WW8S30P19M010

Technical Information and Product Attributes of MOLEX Brad Automation 120083-5183 (Engineering Part Number: WW8S30P19M010)

  • IP Rating: IP68
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Ultra-Lock (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -30C to +90C
  • Wire Size AWG: N/A
  • Cable Diameter: "6.60mm (.260")"
  • Cable Length: 1.0m (3.28')
  • Current - Maximum per Contact: 2.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR/PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: EU Cable
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: