Skip to content Skip to navigation menu

M12U-5P-M-STR-PUR 4M


Order No.: 10P9841

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200795079
120079-5079
W05006P03M040


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €23.3972 €20.17
3 €15.602 €13.45
13 €15.138 €13.05
25 €11.9248 €10.28
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200795079 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
black
4 m
IP69K
5-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200795079
120079-5079
W05006P03M040

Product description

MOLEX Brad Automation 120079-5079 with Engenieering Part Number W05006P03M040 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120079-5079, also known with Engenieering Part Number W05006P03M040 on our website.

General Information about MOLEX Brad Automation 120079-5079 (Engineering Part Number: W05006P03M040)

  • Molex Part Number: 1200795079
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, PUR Cable, 4.0m (13.12') Length
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: W05006P03M040

Technical Information and Product Attributes of MOLEX Brad Automation 120079-5079 (Engineering Part Number: W05006P03M040)

  • IP Rating: IP69K
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 22
  • Cable Diameter: "5.70mm (.224")"
  • Cable Length: 4.0m (13.12')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR/PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 5
  • Wire/Cable Type: EU Cable
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: