Skip to content Skip to navigation menu

M12U 4P REC MALE BACK SHLD M16


Order No.: 10P9912

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200845036
120084-5036
WR4U46E03C3003


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.8904 €5.94
10 €4.5936 €3.96
20 €3.6192 €3.12
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200845036 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
0.3 m
IP69K
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200845036
120084-5036
WR4U46E03C3003

Product description

MOLEX Brad Automation 120084-5036 with Engenieering Part Number WR4U46E03C3003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120084-5036, also known with Engenieering Part Number WR4U46E03C3003 on our website.

General Information about MOLEX Brad Automation 120084-5036 (Engineering Part Number: WR4U46E03C3003)

  • Molex Part Number: 1200845036
  • Product Family: Industrial Receptacles
  • Description: "Ultra-Lock (M12) Receptacle, 4 Poles, M16x1.5 Mounting Threads, Male (Straight) to 0.34mm2 PVC Leads, 0.30m (11.81") Length"
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WR4U46E03C3003

Technical Information and Product Attributes of MOLEX Brad Automation 120084-5036 (Engineering Part Number: WR4U46E03C3003)

  • IP Rating: IP69K
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.30m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M16 x 1.5
  • Orientation: Straight
  • Panel Mount: Back
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 22
  • Wire/Cable Type: Leads
  • Wire/Cable Type (2): UL 1061
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: