Skip to content Skip to navigation menu

M12U-4P-Fem-STR-4P-M-STR-PUR-2


Order No.: 10P9865

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200805018
120080-5018
WW4030P03M020


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €31.9928 €27.58
3 €21.3324 €18.39
12 €20.706 €17.85
24 €16.3096 €14.06
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200805018 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
black
2 m
IP69K
4-pole
250 V
M12-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200805018
120080-5018
WW4030P03M020

Product description

MOLEX Brad Automation 120080-5018 with Engenieering Part Number WW4030P03M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120080-5018, also known with Engenieering Part Number WW4030P03M020 on our website.

General Information about MOLEX Brad Automation 120080-5018 (Engineering Part Number: WW4030P03M020)

  • Molex Part Number: 1200805018
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, PUR/PVC Cable, 2.0m (6.56') Length
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WW4030P03M020

Technical Information and Product Attributes of MOLEX Brad Automation 120080-5018 (Engineering Part Number: WW4030P03M020)

  • IP Rating: IP69K
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Ultra-Lock (M12)
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 22
  • Cable Diameter: "5.30mm (.209")"
  • Cable Length: 2.0m (6.56')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Male
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR/PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: EU Cable
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: