Skip to content Skip to navigation menu

M12FA-4P-BU-W-PG9


Order No.: 10P9757

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200715010
120071-5010
8A4001-32


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.4748 €9.03
7 €6.9832 €6.02
13 €6.7744 €5.84
25 €5.336 €4.60
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200715010 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Cable Assembly
Screw locking
4-pole
IP67
angled
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200715010
120071-5010
8A4001-32

Product description

MOLEX Brad Automation 120071-5010 with Engenieering Part Number 8A4001-32 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120071-5010, also known with Engenieering Part Number 8A4001-32 on our website.

General Information about MOLEX Brad Automation 120071-5010 (Engineering Part Number: 8A4001-32)

  • Molex Part Number: 1200715010
  • Product Family: Field Attachable / Accessories
  • Description: Micro-Change (M12) Single Keyway with PG9 Cable Fitting, 90 Angle Female, 4 Poles, Cable Diameter 4.10-8.10mm
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8A4001-32

Technical Information and Product Attributes of MOLEX Brad Automation 120071-5010 (Engineering Part Number: 8A4001-32)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "4.10 - 8.10mm (.161-.319")"
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: PA
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Silver
  • Orientation: 90 Angle
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 18
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC / 300V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)