PXPPAM12FBF08ASTPG9 | BULGIN
Socket, M12, 8 pole, screw connection, screw locking, straight, PXPPAM12FBF08ASTPG9
Unit Price (€ / pc.)
18.7306 € *
Available: 7 pcs.
Leadtime: 20 Weeks **
Socket, PXPPAM12FBF08ASTPG9, BULGIN
Features
- Reliable industry standard screw locking mechanism
- A-coded
- Field installable connector
- High degree of environmental protection - IP67 rated
- Plastic flex body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | socket | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |