Skip to content Skip to navigation menu

M12 Y-Splitter 05/03m


Order No.: 10P9407

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200680250
120068-0250
884F30K05M05M03


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €33.9764 €29.29
2 €31.552 €27.20
5 €29.464 €25.40
in stock 238 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200680250 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M8 (4-pole; Single-Coded; Receptical)
M12 (4-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200680250
120068-0250
884F30K05M05M03
Country of origin: Mexico
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120068-0250 with Engenieering Part Number 884F30K05M05M03 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120068-0250, also known with Engenieering Part Number 884F30K05M05M03 on our website.

General Information about MOLEX Brad Automation 120068-0250 (Engineering Part Number: 884F30K05M05M03)

  • Molex Part Number: 1200680250
  • Product Family: Industrial Tees and Splitters
  • Description: Ultra-Lock (M12) to Micro-Change (M12) In-Line Splitter, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), 0.60m Length, TPE Cable
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884F30K05M05M03

Technical Information and Product Attributes of MOLEX Brad Automation 120068-0250 (Engineering Part Number: 884F30K05M05M03)

  • IP Rating: IP67
  • Type: Splitter - In-line
  • Color - Cable Jacket: Yellow
  • Drop Connector: Micro-Change (M12)
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Micro-Change (M12)
  • Left Trunk Gender: Female
  • Leg 1 Length: 0.30m
  • Leg 2 Length: 0.30m
  • Material - Cable Jacket: TPE
  • Material - Connector Body: TPE
  • Material - Coupling Nut: Nickel-plated Brass
  • Net Weight: 93.893/g
  • Poles: 3 Female/4 Male
  • Right Trunk Connector: Micro-Change (M12)
  • Right Trunk Gender: Female
  • Temperature Range - Operating: -30C to +70C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: