Skip to content Skip to navigation menu

M12 Y-Splitter 03m


Order No.: 22P1026

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200680195
120068-0195
884A30K05M003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€32.538

Price per piece(s) without VAT

€28.05

in stock 46 piece(s)
8 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200680195 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M12 (3 Receptical; Single-Coded; Receptical)
M12 (4-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200680195
120068-0195
884A30K05M003
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120068-0195 with Engenieering Part Number 884A30K05M003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120068-0195, also known with Engenieering Part Number 884A30K05M003 on our website.

General Information about MOLEX Brad Automation 120068-0195 (Engineering Part Number: 884A30K05M003)

  • Molex Part Number: 1200680195
  • Product Family: Industrial Tees and Splitters
  • Description: Micro-Change (M12) In-Line Splitter, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), Y-Splitter with LEDs
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884A30K05M003

Technical Information and Product Attributes of MOLEX Brad Automation 120068-0195 (Engineering Part Number: 884A30K05M003)

  • IP Rating: IP67
  • Type: Splitter - In-line
  • Color - Cable Jacket: Yellow
  • Drop Connector: Micro-Change (M12)
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Micro-Change (M12)
  • Left Trunk Gender: Female
  • Leg 1 Length: 0.30m
  • Leg 2 Length: 0.30m
  • Material - Cable Jacket: TPE
  • Material - Connector Body: TPE
  • Material - Coupling Nut: Nickel-plated Brass
  • Net Weight: 107.672/g
  • Poles: 3 Female/4 Male
  • Right Trunk Connector: Micro-Change (M12)
  • Right Trunk Gender: Female
  • Temperature Range - Operating: -30C to +70C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (08.06.2011)
SVHC  Free