Skip to content Skip to navigation menu

M12 Y-Splitter 03m


Order No.: 10P9403

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200680211
120068-0211
884A31K05M003


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€16.124

Price per piece(s) without VAT

€13.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200680211 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M12 (3 Receptical; Single-Coded; Receptical)
M12 (4-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200680211
120068-0211
884A31K05M003
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120068-0211 with Engenieering Part Number 884A31K05M003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120068-0211, also known with Engenieering Part Number 884A31K05M003 on our website.

General Information about MOLEX Brad Automation 120068-0211 (Engineering Part Number: 884A31K05M003)

  • Molex Part Number: 1200680211
  • Product Family: Industrial Tees and Splitters
  • Description: Ultra-Lock (M12) to Micro-Change (M12) In-Line Splitter, 4 Pole, 1 x 4-Pole Male (Straight) to 2 x 3-Pole Female (Straight), 0.34mm TPE Cable, 0.30m Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 884A31K05M003

Technical Information and Product Attributes of MOLEX Brad Automation 120068-0211 (Engineering Part Number: 884A31K05M003)

  • IP Rating: IP67
  • Type: Splitter - In-line
  • Color - Cable Jacket: Yellow
  • Drop Connector: Micro-Change (M12)
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Micro-Change (M12)
  • Left Trunk Gender: Female
  • Leg 1 Length: 0.30m
  • Leg 2 Length: 0.30m
  • Material - Cable Jacket: TPE
  • Material - Connector Body: TPE
  • Material - Coupling Nut: Nickel-plated Brass
  • Poles: 3 Female/4 Male
  • Right Trunk Connector: Micro-Change (M12)
  • Right Trunk Gender: Female
  • Temperature Range - Operating: -30C to +70C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: