Skip to content Skip to navigation menu

M12 Receptacle Cab 1m 5-pol


Order No.: 10P9668

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200700246
120070-0246
8R5000A16M010


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€11.3332

Price per piece(s) without VAT

€9.77

591 piece(s) in stock on 08/27/2020
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200700246 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
1 m
IP67
5-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200700246
120070-0246
8R5000A16M010
Country of origin: Mexico
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120070-0246 with Engenieering Part Number 8R5000A16M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120070-0246, also known with Engenieering Part Number 8R5000A16M010 on our website.

General Information about MOLEX Brad Automation 120070-0246 (Engineering Part Number: 8R5000A16M010)

  • Molex Part Number: 1200700246
  • Product Family: Industrial Receptacles
  • Description: "Micro-Change (M12) 5 Pole, 1/2" - 14 NPT Mounting Thread, Receptacle to 18 AWG PVC Leads, 1.0m (3.28') Length"
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8R5000A16M010

Technical Information and Product Attributes of MOLEX Brad Automation 120070-0246 (Engineering Part Number: 8R5000A16M010)

  • IP Rating: IP67
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Female
  • Keyway: None
  • NEMA Rating: NEMA 6
  • Length: 1.0m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M12 x 1.0
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 5
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: 18
  • Wire/Cable Type: E152210
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: