Skip to content Skip to navigation menu

M12 Recept. Cab 02m 4-pol


Order No.: 12P4455

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1300540012
130054-0012
ERWAAJ4002M002


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€10.4958

Price per piece(s) without VAT

€8.82

in stock 37 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300540012 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Pre-assembled connector
M12-Socket, straight
open end
4-pole
4
turquoise
0.2 m
IP67
125 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1300540012
130054-0012
ERWAAJ4002M002
Country of origin: Poland
Customs tariff number: 85444210

Product description

MOLEX Brad Automation 130054-0012 with Engenieering Part Number ERWAAJ4002M002 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130054-0012, also known with Engenieering Part Number ERWAAJ4002M002 on our website.

General Information about MOLEX Brad Automation 130054-0012 (Engineering Part Number: ERWAAJ4002M002)

  • Molex Part Number: 1300540012
  • Product Family: Industrial Cordsets
  • Description: "Ultra-Lock (M12) Single-Ended Receptacle, 4 Poles, Female (Straight) to Pigtail, Length 0.20m (7.87")"
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: ERWAAJ4002M002

Technical Information and Product Attributes of MOLEX Brad Automation 130054-0012 (Engineering Part Number: ERWAAJ4002M002)

  • IP Rating: IP67
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -25C to +75C
  • Wire Size AWG: 24
  • Cable Diameter: N/A
  • Cable Length: "0.20m (7.87")"
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Teal
  • Gender: Female-Pigtail
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: E152210
  • Voltage - Maximum: 125V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: