Skip to content Skip to navigation menu

M12-RECEPT-4P-MALE-FR-PG9-0.3M


Order No.: 10P9919

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200845103
120084-5103
WR4J26E03C3003


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €9.3415 €7.85
10 €8.4133 €7.07
50 €7.14 €6.00
100 €5.7239 €4.81
in stock 6 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200845103 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Sensor/Actuator cable, PVC
M12-Plug, straight
open end
4-pole
4
0.3 m
IP69K
250 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200845103
120084-5103
WR4J26E03C3003
Customs tariff number: 85366990

Product description

MOLEX Brad Automation 120084-5103 with Engenieering Part Number WR4J26E03C3003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120084-5103, also known with Engenieering Part Number WR4J26E03C3003 on our website.

General Information about MOLEX Brad Automation 120084-5103 (Engineering Part Number: WR4J26E03C3003)

  • Molex Part Number: 1200845103
  • Product Family: Industrial Receptacles
  • Description: "Ultra-Lock (M12) Receptacle, 4 Poles, PG9 Mounting Threads, Male (Straight) to 0.34mm PVC Leads, 0.30m (11.81") Length"
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WR4J26E03C3003

Technical Information and Product Attributes of MOLEX Brad Automation 120084-5103 (Engineering Part Number: WR4J26E03C3003)

  • IP Rating: IP69K
  • Type: Single Ended (pigtail)
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.30m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: PG9
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 22
  • Wire/Cable Type: Leads
  • Wire/Cable Type (2): UL 1061
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)