Skip to content Skip to navigation menu

M12-RECEPT-4P-FEM-FR-M16-0.3M


Order No.: 10P9921

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200845107
120084-5107
WR4U20E03C3003


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.6468 €5.73
11 €4.4312 €3.82
20 €3.4916 €3.01

19 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200845107 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
0.3 m
IP69K
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200845107
120084-5107
WR4U20E03C3003

Product description

MOLEX Brad Automation 120084-5107 with Engenieering Part Number WR4U20E03C3003 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120084-5107, also known with Engenieering Part Number WR4U20E03C3003 on our website.

General Information about MOLEX Brad Automation 120084-5107 (Engineering Part Number: WR4U20E03C3003)

  • Molex Part Number: 1200845107
  • Product Family: Industrial Receptacles
  • Description: "Ultra-Lock (M12) Receptacle, 4 Poles, M16x1.5 Mounting Threads, Female (Straight) to 0.34mm PVC Leads, 0.30m (11.81") Length"
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WR4U20E03C3003

Technical Information and Product Attributes of MOLEX Brad Automation 120084-5107 (Engineering Part Number: WR4U20E03C3003)

  • IP Rating: IP69K
  • Type: Single Ended (pigtail)
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: 0.30m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M16 x 1.5
  • Orientation: Straight
  • Panel Mount: Front
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 22
  • Wire/Cable Type: Leads
  • Wire/Cable Type (2): UL 1061
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: