Skip to content Skip to navigation menu

M12-RECEPT-4P-FEM-BACK M16x1.5


Order No.: 10P9925

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1200845130
120084-5130
WR4U40001


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.092 €8.70
7 €6.728 €5.80
13 €6.5192 €5.62
25 €5.1388 €4.43
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200845130 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Leiterplattenmontage
Screw locking
4-pole
IP69K
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1200845130
120084-5130
WR4U40001

Product description

MOLEX Brad Automation 120084-5130 with Engenieering Part Number WR4U40001 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120084-5130, also known with Engenieering Part Number WR4U40001 on our website.

General Information about MOLEX Brad Automation 120084-5130 (Engineering Part Number: WR4U40001)

  • Molex Part Number: 1200845130
  • Product Family: Industrial Receptacles
  • Description: Ultra-Lock (M12) Receptacle, Female, 4 Poles, M16x1.5 Mounting Threads, PCB Pins, 5.00mm stand-off
  • Product Name: Ultra-Lock (M12)
  • Engineering Number: WR4U40001

Technical Information and Product Attributes of MOLEX Brad Automation 120084-5130 (Engineering Part Number: WR4U40001)

  • IP Rating: IP69K
  • Type: PCB Mount
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M16 x 1.5
  • Orientation: Straight
  • Panel Mount: Back
  • Poles: 4
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: