PXMBNI12RPM04DPCM12 | BULGIN

Panel plug, M12, 4 pole, solder pins, screw locking, straight, PXMBNI12RPM04DPCM12

Order No.: 41F3536
EAN: 4099889688597
MPN:
PXMBNI12RPM04DPCM12
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
14.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7322 €

Plug, PXMBNI12RPM04DPCM12, BULGIN

The PXMBNI12RPM04DPCM12 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • D-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Version panel plug
Additional parts equipped
Thread size M12
Coding D
Contact connection solder pins
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Coding
Additional parts
contact surface
Version
Type of locking
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Coding
Additional parts
contact surface
Version
Type of locking
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)