PXMBNI12RPF03APCM16 | BULGIN
Panel socket, M12, 3 pole, solder pins, screw locking, straight, PXMBNI12RPF03APCM16
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Available in 5 Days: 204 pcs.
Leadtime: 1 Week **
Socket, PXMBNI12RPF03APCM16, BULGIN
The PXMBNI12RPF03APCM16 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | panel socket | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |