Skip to content Skip to navigation menu

M12 HYBRIDE 4+4P D/E CORDSET 1


Order No.: 11P2362

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1202440202
120244-0202
1202440202


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €45.8316 €39.51
12 €44.4628 €38.33
24 €35.032 €30.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202440202 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
gray
1 m
IP67
8-pole
30 V
M12-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1202440202
120244-0202
1202440202

Product description

MOLEX Brad Automation 120244-0202 with Engenieering Part Number 1202440202 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120244-0202, also known with Engenieering Part Number 1202440202 on our website.

General Information about MOLEX Brad Automation 120244-0202 (Engineering Part Number: 1202440202)

  • Molex Part Number: 1202440202
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Circular Hybrid Technology (CHT) Double-Ended Cordset, 8 Poles (4 Signal, 4 Power), Male (Straight) to Male (Straight), 1.0m (3.28') Length, Type 1
  • Product Name: Micro-Change (M12)
  • Product Name: CHT

Technical Information and Product Attributes of MOLEX Brad Automation 120244-0202 (Engineering Part Number: 1202440202)

  • IP Rating: IP67
  • Connector End A: CHT4+4 (M12 Hybrid)
  • Connector End B: CHT4+4 (M12 Hybrid)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body (2): PA
  • Material - Connector Body: Brass
  • Temperature Range - Operating: -25C to +75C
  • Wire Size AWG (2): 26
  • Wire Size AWG: 18
  • Cable Diameter: "8.00mm (.315")"
  • Cable Length: 1.0m (3.28')
  • Current - Maximum per Contact (2): 6.0A
  • Current - Maximum per Contact: 0.5A
  • Color - Cable Jacket: Gray
  • Gender: Male-Male
  • Keyway: Type 2
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: Unshielded-Twisted Pair
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: