PXPPVC12RAF08ACL010PVC | BULGIN

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1 m, PVC, black, 2 A, PXPPVC12RAF08ACL010PVC

Order No.: 41F3631
EAN: 4099891104092
MPN:
PXPPVC12RAF08ACL010PVC
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 1 Week **
Total Price:
36.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2593 €

M12 Right Angled Female, PXPPVC12RAF08ACL010PVC, Bulgin

PXPPVC12RAF08ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Flex Body
  • 8 Contacts
  • Straight cable connectors
Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 2 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
max. Voltage
Rated current
Material
Connection (2)
Cable length
Colour
Connection (1)
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
max. Voltage
Rated current
Material
Connection (2)
Cable length
Colour
Connection (1)
Degree of protection (IP)