PXPTPU12FBF05ACL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available