PXMBNI12FIM04DSCPG9 | BULGIN
Plug, M12, 4 pole, solder connection, screw locking, straight, PXMBNI12FIM04DSCPG9
Unit Price (€ / pc.)
56.1918 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Plug, PXMBNI12FIM04DSCPG9, BULGIN
The PXMBNI12FIM04DSCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.
Features
- Field installable connector
- Metal inline body
- D-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
Version | plug | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | D | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |