Skip to content Skip to navigation menu

M12-Flansch-ST-8P-Solder Versi


Order No.: 10P9691

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200705138
120070-5138
0912083GM04000


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €16.7388 €14.43
4 €11.1592 €9.62
13 €10.8228 €9.33
25 €8.526 €7.35
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200705138 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Plug
M12
Cable Assembly
Screw locking
8-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200705138
120070-5138
0912083GM04000

Product description

MOLEX Brad Automation 120070-5138 with Engenieering Part Number 0912 083GM 04000 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120070-5138, also known with Engenieering Part Number 0912 083GM 04000 on our website.

General Information about MOLEX Brad Automation 120070-5138 (Engineering Part Number: 0912 083GM 04000)

  • Molex Part Number: 1200705138
  • Product Family: Industrial Receptacles
  • Description: Micro-Change (M12) Male Receptacle with Flange, 8 Poles Solder Cups
  • Product Name: Micro-Change (M12)
  • Engineering Number: 0912 083GM 04000

Technical Information and Product Attributes of MOLEX Brad Automation 120070-5138 (Engineering Part Number: 0912 083GM 04000)

  • IP Rating: IP67
  • Type: PCB Mount
  • Coupling Type: External Thread
  • Gender: Male
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: N/A
  • Orientation: Straight
  • Panel Mount: With Flange
  • Poles: 8
  • Temperature Range - Operating: -40C to +125C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 3.0A
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)