Skip to content Skip to navigation menu

M12 CHT 4+4P REC. INSERT+ SHEL


Order No.: 11P2359

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1202440002
120244-0002
1202440002


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €39.034 €33.65
2 €26.0304 €22.44
13 €25.2416 €21.76
25 €19.894 €17.15

36 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1202440002 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
IP67
8-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1202440002
120244-0002
1202440002

Product description

MOLEX Brad Automation 120244-0002 with Engenieering Part Number 1202440002 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120244-0002, also known with Engenieering Part Number 1202440002 on our website.

General Information about MOLEX Brad Automation 120244-0002 (Engineering Part Number: 1202440002)

  • Molex Part Number: 1202440002
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Circular Hybrid Technology (CHT) Female Receptacle, Back Panel Mount M16, 8 Pole (4 Signal, 4 Power)
  • Product Name: Micro-Change (M12)
  • Molex Part Number: 1202440002
  • Product Family: Industrial Receptacles
  • Description: Micro-Change (M12) Circular Hybrid Technology (CHT) Female Receptacle, M16x1.5mm Back Panel Mount, 8 Pole (4 Signal, 4 Power)
  • Product Name: CHT
  • Product Name: Micro-Change (M12)

Technical Information and Product Attributes of MOLEX Brad Automation 120244-0002 (Engineering Part Number: 1202440002)

  • IP Rating: IP67
  • Connector End A: CHT4+4 (M12 Hybrid)
  • Connector End B: N/A
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Type: Double Ended
  • Material - Contact: Brass
  • Material - Connector Body (2): PA
  • Material - Connector Body: Brass
  • Temperature Range - Operating: -25C to +75C
  • Wire Size AWG: N/A
  • Cable Diameter: N/A
  • Cable Length: N/A
  • Current - Maximum per Contact (2): 6A
  • Current - Maximum per Contact: .5A
  • Color - Cable Jacket: N/A
  • Gender: Male-Male
  • Material - Cable Jacket: N/A
  • Material - Coupling Nut: Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight
  • Poles: 8
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 30V
  • IP Rating: IP67
  • Type: Adapter
  • Coupling Type: External Thread
  • Gender: Female
  • Keyway: Dual
  • Length: N/A
  • Material - Component: Stainless Steel Type 303
  • Mounting Thread Size: M12
  • Orientation: Straight
  • Net Weight: 22.679/g
  • Panel Mount: N/A
  • Poles: 8
  • Temperature Range - Operating: -25C to +75C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)