Skip to content Skip to navigation menu

M12 CAT6A REC ASSY FRONT MOUNT


Order No.: 11P2420

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1203410075
120341-0075
ER2D2U303


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €56.84 €49.00
13 €55.1348 €47.53
25 €43.4536 €37.46
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1203410075 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
0.018 m
IP67
8-pole
48 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1203410075
120341-0075
ER2D2U303

Product description

MOLEX Brad Automation 120341-0075 with Engenieering Part Number 1203410075 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120341-0075, also known with Engenieering Part Number 1203410075 on our website.

General Information about MOLEX Brad Automation 120341-0075 (Engineering Part Number: 1203410075)

  • Molex Part Number: 1203410075
  • Product Family: Industrial Receptacles
  • Description: "Micro-Change M12 CAT6A Front Panel-Mount Receptacle, 8 Poles, Female (Straight), 0.0185m (.728") Length"
  • Product Name: Micro-Change (M12) Cat6A
  • Engineering Number: ER2D2U303

Technical Information and Product Attributes of MOLEX Brad Automation 120341-0075 (Engineering Part Number: 1203410075)

  • IP Rating: IP67
  • Type: PCB Mount
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: X-coded
  • Performance Category: 6A
  • Length: 0.0185m
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: M12 x 1.0
  • Orientation: Straight
  • Net Weight: 9.391/g
  • Panel Mount: Front
  • Poles: 8
  • Temperature Range - Operating: -40C to +70C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 0.5A
  • Voltage - Maximum: 48V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: