Skip to content Skip to navigation menu

M12 CAT6A CORDSET BLUE PUR AWG


Order No.: 11P2430

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1203410308
120341-0308
E22E06020M200


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €282.8892 €243.87
5 €274.4096 €236.56
10 €216.2588 €186.43
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1203410308 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug
blue
20 m
IP67
8-pole
48 V
M12-Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1203410308
120341-0308
E22E06020M200

Product description

MOLEX Brad Automation 120341-0308 with Engenieering Part Number 1203410306 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120341-0308, also known with Engenieering Part Number 1203410306 on our website.

General Information about MOLEX Brad Automation 120341-0308 (Engineering Part Number: 1203410306)

  • Molex Part Number: 1203410308
  • Product Family: Industrial Cordsets
  • Description: Micro-Change M12 CAT6A Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, Shielded PUR Cable, 20.0m (65.62' ) Length
  • Product Name: Micro-Change (M12) Cat6A
  • Engineering Number: E22E06020M200

Technical Information and Product Attributes of MOLEX Brad Automation 120341-0308 (Engineering Part Number: 1203410306)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Brass
  • Performance Category: 6A
  • Coupling Style: Threaded
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Net Weight: 926.000/g
  • Temperature Range - Operating: -40C to +70C
  • Wire Size AWG: 26
  • Cable Diameter: "6.40mm (.252")"
  • Cable Length: 20.0m (65.62')
  • Current - Maximum per Contact: 0.5A
  • Color - Cable Jacket: Blue
  • Gender: Male-Male
  • Keyway: X-coded
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: Shielded PUR
  • Voltage - Maximum: 48V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: