Skip to content Skip to navigation menu

M12 CAT6A CORDSET BLUE PUR AWG


Order No.: 11P2426

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1203410304
120341-0304
E22E06020M040


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €206.422 €177.95
40 €137.6108 €118.63
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1203410304 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
blue
4 m
IP67
8-pole
48 V
M12-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1203410304
120341-0304
E22E06020M040

Product description

MOLEX Brad Automation 120341-0304 with Engenieering Part Number 1203410304 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120341-0304, also known with Engenieering Part Number 1203410304 on our website.

General Information about MOLEX Brad Automation 120341-0304 (Engineering Part Number: 1203410304)

  • Molex Part Number: 1203410304
  • Product Family: Industrial Cordsets
  • Description: Micro-Change M12 CAT6A Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, Shielded PUR Cable, 4.0m (13.12') Length
  • Product Name: Micro-Change (M12) Cat6A
  • Engineering Number: E22E06020M040

Technical Information and Product Attributes of MOLEX Brad Automation 120341-0304 (Engineering Part Number: 1203410304)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Performance Category: 6A
  • Coupling Style: Threaded
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -40C to +70C
  • Wire Size AWG: 26
  • Cable Diameter: "6.40mm (.252")"
  • Cable Length: 4.0m (13.12')
  • Current - Maximum per Contact: 0.5A
  • Color - Cable Jacket: Blue
  • Gender: Male-Male
  • Keyway: X-coded
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: Shielded PUR
  • Voltage - Maximum: 48V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: