Skip to content Skip to navigation menu

M12-AU / RJ45 8P MALE-MALE 3M


Order No.: 11P1863

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1201080001
120108-0001
1201080001


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €46.6784 €40.24
20 €45.2864 €39.04
40 €35.6816 €30.76
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1201080001 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
green
3 m
IP67
8-pole
30 V
RJ45-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1201080001
120108-0001
1201080001

Product description

MOLEX Brad Automation 120108-0001 with Engenieering Part Number 1201080001 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120108-0001, also known with Engenieering Part Number 1201080001 on our website.

General Information about MOLEX Brad Automation 120108-0001 (Engineering Part Number: 1201080001)

  • Molex Part Number: 1201080001
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 3.0m (9.84') Length
  • Product Name: Ultra-Lock (M12)

Technical Information and Product Attributes of MOLEX Brad Automation 120108-0001 (Engineering Part Number: 1201080001)

  • IP Rating: IP67
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: RJ-45 (standard)
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPU
  • Temperature Range - Operating: -25C to +60C
  • Wire Size AWG: 26
  • Cable Diameter: "6.00mm (.236")"
  • Cable Length: 3.0m (9.84')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Green
  • Gender: Male-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: TPU
  • Material - Coupling Nut: Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: Shielded-Stranded
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: