Skip to content Skip to navigation menu

M12-AU-8P-M-Str-SHD-RJ45-10M


Order No.: 11P2000

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1201085049
120108-5049
120108-5049


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €206.9904 €178.44
7 €200.7728 €173.08
13 €158.2356 €136.41
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1201085049 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug
green
10 m
IP67
8-pole
30 V
RJ45-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1201085049
120108-5049
120108-5049

Product description

MOLEX Brad Automation 120108-5049 with Engenieering Part Number 120108-5049 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120108-5049, also known with Engenieering Part Number 120108-5049 on our website.

General Information about MOLEX Brad Automation 120108-5049 (Engineering Part Number: 120108-5049)

  • Molex Part Number: 1201085049
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) to Standard RJ-45 Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 10.0m (32.81') Length
  • Product Name: Ultra-Lock (M12)

Technical Information and Product Attributes of MOLEX Brad Automation 120108-5049 (Engineering Part Number: 120108-5049)

  • IP Rating: IP67
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: RJ-45 (standard)
  • Material - Contact: Copper Alloy
  • Coupling Style: Push to Lock
  • Protocol: N/A
  • Type: Double Ended
  • Material - Connector Body: TPU
  • Temperature Range - Operating: -25C to +60C
  • Wire Size AWG: 26
  • Cable Diameter: "6.00mm (.236")"
  • Cable Length: 10.0m (32.81')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Green
  • Gender: Male-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: TPU
  • Material - Coupling Nut: Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 8
  • Wire/Cable Type: Shielded-Stranded
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: