Skip to content Skip to navigation menu

M12-8P-FE-REC-PCB-BPM


Order No.: 10P9717

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200705210
120070-5210
8R8J400013


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €21.2628 €18.33
5 €20.4044 €17.59
13 €19.5924 €16.89
25 €7.8184 €6.74
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 1200705210 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Leiterplattenmontage
Screw locking
8-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200705210
120070-5210
8R8J400013
Country of origin: Poland
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 120070-5210 with Engenieering Part Number 8R8J400013 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120070-5210, also known with Engenieering Part Number 8R8J400013 on our website.

General Information about MOLEX Brad Automation 120070-5210 (Engineering Part Number: 8R8J400013)

  • Molex Part Number: 1200705210
  • Product Family: Industrial Receptacles
  • Description: Micro-Change (M12) Receptacle, 8 Poles, PG9 Mounting Threads, PCB Pins
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8R8J400013

Technical Information and Product Attributes of MOLEX Brad Automation 120070-5210 (Engineering Part Number: 8R8J400013)

  • IP Rating: IP67
  • Type: PCB Mount
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: PG9
  • Orientation: Straight
  • Net Weight: 16.236/g
  • Panel Mount: Back
  • Poles: 8
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: