Skip to content Skip to navigation menu

M12 5 pole female angle PG9


Order No.: 10P9754

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200710070
120071-0070
8A5001-32


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €11.0316 €9.51
7 €7.3544 €6.34
13 €7.1224 €6.14
25 €5.6144 €4.84
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200710070 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Cable Assembly
Screw locking
5-pole
IP67
angled
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200710070
120071-0070
8A5001-32
Country of origin: Germany
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 120071-0070 with Engenieering Part Number 8A5001-32 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120071-0070, also known with Engenieering Part Number 8A5001-32 on our website.

General Information about MOLEX Brad Automation 120071-0070 (Engineering Part Number: 8A5001-32)

  • Molex Part Number: 1200710070
  • Product Family: Field Attachable / Accessories
  • Description: Micro-Change (M12) Single Keyway with PG9 Cable Fitting, 90 Angle Female, 5 Poles, Cable Diameter 4.10-8.10mm
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8A5001-32

Technical Information and Product Attributes of MOLEX Brad Automation 120071-0070 (Engineering Part Number: 8A5001-32)

  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: "4.10 - 8.10mm (.161-.319")"
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: PA
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Silver
  • Net Weight: 45.359/g
  • Orientation: 90 Angle
  • Poles: 5
  • Temperature Range - Operating: -25C to +90C
  • Wire Size AWG: 18
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 30V AC / 36V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: