Skip to content Skip to navigation menu

M12-4P SINGLE ENDEDFEMSTRAIGHT


Order No.: 10P7689

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200060015
120006-0015
804000E03M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €12.8064 €11.04
6 €8.5376 €7.36
12 €8.2824 €7.14
24 €6.5192 €5.62

24 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  6
Multiple:  1

Inform yourself now about product 1200060015 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, straight
black
5 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200060015
120006-0015
804000E03M050
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120006-0015 with Engenieering Part Number 804000E03M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120006-0015, also known with Engenieering Part Number 804000E03M050 on our website.

General Information about MOLEX Brad Automation 120006-0015 (Engineering Part Number: 804000E03M050)

  • Molex Part Number: 1200060015
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 0.34mm2 PVC Cable, 5.0m (16.40') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 804000E03M050

Technical Information and Product Attributes of MOLEX Brad Automation 120006-0015 (Engineering Part Number: 804000E03M050)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPU
  • Net Weight: 213.980/g
  • Temperature Range - Operating: -30C TO +80C
  • Wire Size AWG: N/A
  • Cable Diameter: "5.40mm (.213")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: UL 2464
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4 

You might also be interested in these products: