Skip to content Skip to navigation menu

M12-4P SINGLE ENDEDFEMSTRAIGHT


Order No.: 10P7688

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200060014
120006-0014
804000E03M020


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.4863

Price per piece(s) without VAT

€3.77

in stock 24 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200060014 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Sensor/Actuator cable, PVC
M12-Socket, straight
open end
4-pole
4
black
2 m
IP67
250 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200060014
120006-0014
804000E03M020
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120006-0014 with Engenieering Part Number 804000E03M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120006-0014, also known with Engenieering Part Number 804000E03M020 on our website.

General Information about MOLEX Brad Automation 120006-0014 (Engineering Part Number: 804000E03M020)

  • Molex Part Number: 1200060014
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 0.34mm2 PVC Cable, 2.0m (6.56') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 804000E03M020

Technical Information and Product Attributes of MOLEX Brad Automation 120006-0014 (Engineering Part Number: 804000E03M020)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPU
  • Temperature Range - Operating: -30C TO +80C
  • Wire Size AWG: N/A
  • Cable Diameter: "5.40mm (.213")"
  • Cable Length: 2.0m (6.56')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Pigtail
  • Poles: 4
  • Wire/Cable Type: UL 2464
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)