Skip to content Skip to navigation menu

M12-4P SINGLE ENDED FEM RA


Order No.: 10P7695

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200060022
120006-0022
804001E03M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €12.8528 €11.08
6 €8.5724 €7.39
12 €8.3172 €7.17
24 €6.554 €5.65

5 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200060022 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket, angled
black
5 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200060022
120006-0022
804001E03M050
Country of origin: Poland
Customs tariff number: 85444290

Product description

MOLEX Brad Automation 120006-0022 with Engenieering Part Number 804001E03M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120006-0022, also known with Engenieering Part Number 804001E03M050 on our website.

General Information about MOLEX Brad Automation 120006-0022 (Engineering Part Number: 804001E03M050)

  • Molex Part Number: 1200060022
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (90) to Pigtail, 0.34mm2 PVC Cable, 5.0m (16.40') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 804001E03M050

Technical Information and Product Attributes of MOLEX Brad Automation 120006-0022 (Engineering Part Number: 804001E03M050)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -30C TO +80C
  • Wire Size AWG: N/A
  • Cable Diameter: "5.40mm (.213")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Female-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 4
  • Wire/Cable Type: UL 2464
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: