Skip to content Skip to navigation menu

M12-4P-FE.REC/RJ45-M-1.0M-PVC


Order No.: 12P4462

Manufacturer: Brad Automation

Series: Ultra-Lock (M12)

Manufacturer No.: 1300545003
130054-5003
ERWPAU7003M010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €40.6464 €35.04
2 €27.0976 €23.36
10 €26.274 €22.65
20 €20.706 €17.85

3 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300545003 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Socket
turquoise
1 m
IP67
4-pole
30 V
RJ45-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Ultra-Lock (M12)
Manufacturer number: 1300545003
130054-5003
ERWPAU7003M010

Product description

MOLEX Brad Automation 130054-5003 with Engenieering Part Number ERWPAU7003M010 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130054-5003, also known with Engenieering Part Number ERWPAU7003M010 on our website.

General Information about MOLEX Brad Automation 130054-5003 (Engineering Part Number: ERWPAU7003M010)

  • Molex Part Number: 1300545003
  • Product Family: Industrial Cordsets
  • Description: Ultra-Lock (M12) to RJ-45 Industrial Ethernet Double-Ended Cordset, Female (Straight) to RJ-45 Male (Straight), 24 AWG, PVC Cable, 1.0m (3.28') Length
  • Product Name: Ultra-Lock (M12)
  • Product Name: Industrial Ethernet
  • Engineering Number: ERWPAU7003M010

Technical Information and Product Attributes of MOLEX Brad Automation 130054-5003 (Engineering Part Number: ERWPAU7003M010)

  • IP Rating: IP67
  • Connector End A: Ultra-Lock (M12)
  • Connector End B: RJ-45 (industrial)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: EtherNet
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Net Weight: 156.600/g
  • Temperature Range - Operating: -25C to +75C
  • Wire Size AWG: 24
  • Cable Diameter: N/A
  • Cable Length: 1.0m (3.28')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Teal
  • Gender: Female-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: E152210
  • Voltage - Maximum: 150V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: