Skip to content Skip to navigation menu

M12-4P(D)-MM-ST/RJ45-M-7M-PUR


Order No.: 11P2019

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1201088122
120108-8122
E16A06011M070


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €49.3812 €42.57
12 €47.908 €41.30
24 €37.7464 €32.54
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1201088122 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug
green
7 m
IP67
4-pole
30 V
RJ45-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1201088122
120108-8122
E16A06011M070

Product description

MOLEX Brad Automation 120108-8122 with Engenieering Part Number E16A06011M070 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120108-8122, also known with Engenieering Part Number E16A06011M070 on our website.

General Information about MOLEX Brad Automation 120108-8122 (Engineering Part Number: E16A06011M070)

  • Molex Part Number: 1201088122
  • Product Family: Industrial Cordsets
  • Description: "Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 7.0m (22.97' ) Length, 6.70mm (.264") Diameter, Green"
  • Product Name: Micro-Change (M12)
  • Product Name: Industrial Ethernet
  • Engineering Number: E16A06011M070

Technical Information and Product Attributes of MOLEX Brad Automation 120108-8122 (Engineering Part Number: E16A06011M070)

  • IP Rating: IP67 (M12 only)
  • Connector End A: Micro-Change (M12)
  • Connector End B: RJ-45 (standard)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: PROFINET*
  • Type: Double Ended
  • Material - Connector Body (2): Thermoplastic
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -20C to +60C
  • Wire Size AWG: 22
  • Cable Diameter: "6.70mm (.264")"
  • Cable Length: 7.0m (22.97')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Green
  • Gender: Male-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold over Nickel
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: Shielded PUR
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: