Skip to content Skip to navigation menu

M12-4P(D)-MM-ST/RJ45-M-15M-PUR


Order No.: 11P1976

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1201080259
120108-0259
E16A06011M150


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €78.3812 €67.57
4 €76.0264 €65.54
8 €59.914 €51.65

15 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1201080259 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
green
15 m
IP67
4-pole
30 V
RJ45-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1201080259
120108-0259
E16A06011M150

Product description

MOLEX Brad Automation 120108-0259 with Engenieering Part Number E16A06011M150 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120108-0259, also known with Engenieering Part Number E16A06011M150 on our website.

General Information about MOLEX Brad Automation 120108-0259 (Engineering Part Number: E16A06011M150)

  • Molex Part Number: 1201080259
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) to RJ-45 Double-Ended Cordset, 4 Poles, Male (Straight) to Male RJ-45, 22 AWG, Shielded PUR Cable, 15.0m (49.21') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: E16A06011M150

Technical Information and Product Attributes of MOLEX Brad Automation 120108-0259 (Engineering Part Number: E16A06011M150)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: RJ-45 (standard)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: EtherNet
  • Type: Double Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -20C to +60C
  • Wire Size AWG: 22
  • Cable Diameter: "6.70mm (.264")"
  • Cable Length: 15.0m (49.21')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Green
  • Gender: Male-Male
  • Keyway: N/A
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: Shielded PUR
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: