Skip to content Skip to navigation menu

M12-4P(D)-MM/MM-ST/ST-30M-PVC


Order No.: 12P4275

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1300480132
130048-0132
E11A06015M300


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €99.7832 €86.02
2 €96.802 €83.45
4 €76.2816 €65.76
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300480132 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug
turquoise
30 m
IP67
4-pole
30 V
M12-Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1300480132
130048-0132
E11A06015M300

Product description

MOLEX Brad Automation 130048-0132 with Engenieering Part Number E11A06015M300 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130048-0132, also known with Engenieering Part Number E11A06015M300 on our website.

General Information about MOLEX Brad Automation 130048-0132 (Engineering Part Number: E11A06015M300)

  • Molex Part Number: 1300480132
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 26 AWG, PVC Cable, 30.0m (98.40') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: E11A06015M300

Technical Information and Product Attributes of MOLEX Brad Automation 130048-0132 (Engineering Part Number: E11A06015M300)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: EtherNet
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +75C
  • Wire Size AWG: 26
  • Cable Diameter: "5.59mm (.220")"
  • Cable Length: 30.0m (98.40')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Teal
  • Gender: Male-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: