Skip to content Skip to navigation menu

M12-4P(D)-MM/MM-ST/ST-15M-PVC


Order No.: 12P4274

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1300480130
130048-0130
E11A06015M150


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €65.5748 €56.53
4 €63.6144 €54.84
8 €50.1236 €43.21
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300480130 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, straight
turquoise
15 m
IP67
4-pole
30 V
M12-Plug, straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1300480130
130048-0130
E11A06015M150

Product description

MOLEX Brad Automation 130048-0130 with Engenieering Part Number E11A06015M150 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130048-0130, also known with Engenieering Part Number E11A06015M150 on our website.

General Information about MOLEX Brad Automation 130048-0130 (Engineering Part Number: E11A06015M150)

  • Molex Part Number: 1300480130
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 26 AWG, PVC Cable, 15.0m (49.21') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: E11A06015M150

Technical Information and Product Attributes of MOLEX Brad Automation 130048-0130 (Engineering Part Number: E11A06015M150)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Micro-Change (M12)
  • Material - Contact: Copper Alloy
  • Performance Category: 5e
  • Coupling Style: Threaded
  • Protocol: EtherNet
  • Type: Double Ended
  • Material - Connector Body: PVC
  • Temperature Range - Operating: -20C to +75C
  • Wire Size AWG: 26
  • Cable Diameter: "5.59mm (.220")"
  • Cable Length: 15.0m (49.21')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Teal
  • Gender: Male-Male
  • Keyway: D-coded
  • LED Indicator: No
  • Material - Cable Jacket: PVC
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - Plating Mating: Gold
  • Orientation: Straight to Straight
  • Poles: 4
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 30V


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: