Skip to content Skip to navigation menu

M12-3P-FE-REC-PCB-BPM


Order No.: 10P9711

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200705203
120070-5203
8R3J400013


Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.2824 €7.14
9 €5.5216 €4.76
13 €5.336 €4.60
25 €4.2108 €3.63
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200705203 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M12
Leiterplattenmontage
Screw locking
3-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200705203
120070-5203
8R3J400013

Product description

MOLEX Brad Automation 120070-5203 with Engenieering Part Number 8R3J400013 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120070-5203, also known with Engenieering Part Number 8R3J400013 on our website.

General Information about MOLEX Brad Automation 120070-5203 (Engineering Part Number: 8R3J400013)

  • Molex Part Number: 1200705203
  • Product Family: Industrial Receptacles
  • Description: Micro-Change (M12) Receptacle, 3 Poles, M16x1.5 Mounting Threads, PCB Pins
  • Product Name: Micro-Change (M12)
  • Engineering Number: 8R3J400013

Technical Information and Product Attributes of MOLEX Brad Automation 120070-5203 (Engineering Part Number: 8R3J400013)

  • IP Rating: IP67
  • Type: PCB Mount
  • Coupling Type: Internal Thread
  • Gender: Female
  • Keyway: Single
  • NEMA Rating: NEMA 6
  • Length: N/A
  • Material - Component: Nickel-plated Brass
  • Mounting Thread Size: PG9
  • Orientation: Straight
  • Panel Mount: Back
  • Poles: 3
  • Temperature Range - Operating: -20C to +80C
  • Wire Size AWG: N/A
  • Wire/Cable Type: N/A
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Not applicable
SVHC  Free

You might also be interested in these products: