Skip to content Skip to navigation menu

M12-12P-MALE-W-PUR-2M


Order No.: 10P8575

Manufacturer: Brad Automation

Series: Micro-Push M12

Manufacturer No.: 1200655109
120065-5109
80C007H45M020


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €30.8676 €26.61
3 €20.5784 €17.74
12 €19.952 €17.20
24 €15.7296 €13.56
in stock 2 piece(s)
21 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200655109 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, angled
black
2 m
IP67
12-pole
30 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Push M12
Manufacturer number: 1200655109
120065-5109
80C007H45M020

Product description

MOLEX Brad Automation 120065-5109 with Engenieering Part Number 80C007H45M020 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120065-5109, also known with Engenieering Part Number 80C007H45M020 on our website.

General Information about MOLEX Brad Automation 120065-5109 (Engineering Part Number: 80C007H45M020)

  • Molex Part Number: 1200655109
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Single-Ended Cordset, 12 Poles, Male (90) to Pigtail, 26 AWG, PUR Cable, 2.0m (6.56') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 80C007H45M020

Technical Information and Product Attributes of MOLEX Brad Automation 120065-5109 (Engineering Part Number: 80C007H45M020)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: PUR
  • Temperature Range - Operating: -25C to +80C
  • Wire Size AWG: 26
  • Cable Diameter: "6.00mm (.236")"
  • Cable Length: 2.0m (6.56')
  • Current - Maximum per Contact: 1.5A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 12
  • Wire/Cable Type: UL 20549
  • Voltage - Maximum: 30V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: