Skip to content Skip to navigation menu

M12 - Y-Adaptor 5-pol.


Order No.: 10P9398

Manufacturer: Brad Automation

Series: Micro-Change (M12)

Manufacturer No.: 1200680137
120068-0137
0812-05EMF00001


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€8.236

Price per piece(s) without VAT

€7.10

in stock 6 piece(s)
3 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200680137 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
T-Shape
2x M12 (3 Receptical; Single-Coded; Receptical)
M12 (5-pole; Single-Coded; Plug)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Change (M12)
Manufacturer number: 1200680137
120068-0137
0812-05EMF00001
Country of origin: Poland
Customs tariff number: 85366990

Product description

MOLEX Brad Automation 120068-0137 with Engenieering Part Number 0812-05EMF00001 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120068-0137, also known with Engenieering Part Number 0812-05EMF00001 on our website.

General Information about MOLEX Brad Automation 120068-0137 (Engineering Part Number: 0812-05EMF00001)

  • Molex Part Number: 1200680137
  • Product Family: Industrial Tees and Splitters
  • Description: Micro-Change (M12) Solid Body Splitter, 1 x 5-Pole Male to 2 x 5-Pole Females, Black Overmold
  • Product Name: Micro-Change (M12)
  • Engineering Number: 0812-05EMF00001

Technical Information and Product Attributes of MOLEX Brad Automation 120068-0137 (Engineering Part Number: 0812-05EMF00001)

  • IP Rating: IP67
  • Type: Splitter - Solid Body
  • Color - Cable Jacket: Black
  • Drop Connector: Micro-Change (M12)
  • Drop Gender: Male
  • Keyway: Single
  • LED Indicator: No
  • Left Trunk Connector: Micro-Change (M12)
  • Left Trunk Gender: Female
  • Leg 1 Length: N/A
  • Leg 2 Length: N/A
  • Material - Cable Jacket: N/A
  • Material - Connector Body: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Net Weight: 30.000/g
  • Poles: 5
  • Right Trunk Connector: Micro-Change (M12)
  • Right Trunk Gender: Female
  • Temperature Range - Operating: -25C to +90C
  • Current - Maximum per Contact: 4.0A
  • Voltage - Maximum: 30V AC / 36V DC
  • Length: N/A


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: