Skip to content Skip to navigation menu

M-BUS RF click MIKROE-2048


Order No.: 74S7642

Manufacturer: MikroElektronika

Series: Click-Board

Manufacturer No.: MIKROE-2048

EAN: 8606018711192


  • https://shop.mikroe.com/click/wireless-connectivity/m-bus-rf

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€58.464

Price per piece(s) without VAT

€50.40

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2048 of MikroElektronika at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: MikroElektronika
Series: Click-Board
Manufacturer number: MIKROE-2048
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Interface: UART,Power Supply: 3.3V,On-board modules: Telit ME70-169 RF,Applications: Wireless M-BUS was designed for gas and water meter applications,Key Features: Data rates: 115.2 Kbps serial; 2.4, 4.8 and 19.2 kbps radio,Key Benefits: Specified range of up to 20km, Wide area coverage,Compatibility: mikroBUS,Product Type: RF Sub 1GHz,Click board size: L (57.15 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)