Skip to content Skip to navigation menu

Lux meter


Order No.: 21K971

Manufacturer: Konica Minolta Sensing

Manufacturer No.: A58U-223
T-10MA, Luxmeter


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1,584.56

Price per piece(s) without VAT

€1,366.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product A58U-223 of Konica Minolta Sensing at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Konica Minolta Sensing
Manufacturer number: A58U-223
T-10MA, Luxmeter
Country of origin: Japan
Customs tariff number: 90278005

Product description

Illuminance meter KONICA MINOLTA T-10MA
With automatic range selection and zero calibration
Measuring range: 0.01 to 299900 lx
Measuring functions: illuminance, illuminance difference, illuminance ratio, integrated illuminance, integration time, average illuminance
Interface: USB
Operating temperatures: - 10 to +40 °C
Power supply: 2 x AA batterys
Dimensions: unit H 161.5 x W 69 x D 30 mm, receptor head 16.5 x 13.8 mm
Weight: 205 g

With miniature receptor head and 1 m Cable



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: