Skip to content Skip to navigation menu

Lux meter


Order No.: 21K970

Manufacturer: Konica Minolta Sensing

Manufacturer No.: A58U-213
T-10A, Luxmeter


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1,091.56

Price per piece(s) without VAT

€941.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product A58U-213 of Konica Minolta Sensing at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Konica Minolta Sensing
Manufacturer number: A58U-213
T-10A, Luxmeter
Country of origin: Japan
Customs tariff number: 90278005

Product description


Illuminance meter KONICA MINOLTA T-10
With automatic range selection and zero calibration
Measuring range: 0.01 to 299900 lx
Measuring functions: illuminance, illuminance difference, illuminance ratio, integrated illuminance, integration time, average illuminance
Interface: USB
Operating temperatures: - 10 to +40 °C
Power supply: 2 x AA batteries

Dimensions: H 174 x W 69 x D 35 mm
Weight: 200 g
With standard receptor head

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: