KOMBI OEL 200ML | Teslanol
Lubricating oil spray M, 200 ml
Order No.: 12L246
EAN: 4040849260100
MPN:
KOMBI OEL 200ML
M
Unit Price (€ / pc.)
6.3070 € *
Available: 49 pcs.
Next delivery: 150 pcs. on 2024-07-29
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.5573 €
100 pcs.
4.8790 €
250 pcs.
4.6767 €
1000 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lubricating oil sprays Kombi Oel, type Teslanol M.
Stabilized high-grade lubricating oil for fine and coarse mechanical applications. Regenerates and emulgated resinified waste lubricants. Pressure-resistant, free of white oil. Water- and moisture-proof. Ensures fast, thorough and long-lasting lubrication due to the balanced oil composition.
Type: M, lubricating oil spray, 200 ml
Technical specifications
Usage | corrosion protection | |
Version | penetrating oil spray | |
Container | spray can | |
Contents | 200 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |